
SSCSSNN030PGAA5 | |
|---|---|
DigiKey Part Number | SSCSSNN030PGAA5-ND |
Manufacturer | |
Manufacturer Product Number | SSCSSNN030PGAA5 |
Description | SENSOR 30PSIG 4.5V 4SIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 30PSI (206.84kPa) Vented Gauge 0.5 V ~ 4.5 V 4-SIP Module |
Datasheet | Datasheet |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Style No Port |
Series | Features Amplified Output, Temperature Compensated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Maximum Pressure 60PSI (413.69kPa) |
Applications Board Mount | Operating Temperature -40°C ~ 85°C |
Pressure Type Vented Gauge | Mounting Type Through Hole |
Operating Pressure 30PSI (206.84kPa) | Package / Case 4-SIP Module |
Output Type Analog Voltage | Supplier Device Package 4-SIP |
Output 0.5 V ~ 4.5 V | Base Product Number |
Accuracy ±0.25% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 51,62660 € | 5.162,66 € |
| Unit Price without VAT: | 51,62660 € |
|---|---|
| Unit Price with VAT: | 61,43565 € |

