
SS59ET | |
|---|---|
DigiKey Part Number | 480-3616-2-ND - Tape & Reel (TR) 480-3616-1-ND - Cut Tape (CT) 480-3616-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS59ET |
Description | SEN HALL EFFECT ANLG VOLT SOT89B |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis SOT-89B |
Datasheet | Datasheet |
EDA/CAD Models | SS59ET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | - | |
Voltage - Supply | 2.7V ~ 6.5V | |
Current - Supply (Max) | 10mA | |
Current - Output (Max) | 10mA | |
Resolution | - | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 85°C | |
Features | - | |
Supplier Device Package | SOT-89B | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA, Variant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,09000 € | 5,09 € |
| 5 | 4,57600 € | 22,88 € |
| 10 | 4,38600 € | 43,86 € |
| 25 | 4,15880 € | 103,97 € |
| 50 | 4,00420 € | 200,21 € |
| 100 | 3,86200 € | 386,20 € |
| 500 | 3,65460 € | 1.827,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,45858 € | 3.458,58 € |
| 2.000 | 3,36008 € | 6.720,16 € |
| Unit Price without VAT: | 5,09000 € |
|---|---|
| Unit Price with VAT: | 6,05710 € |


