
SS543AT | |
|---|---|
DigiKey Part Number | 480-3613-2-ND - Tape & Reel (TR) 480-3613-1-ND - Cut Tape (CT) 480-3613-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS543AT |
Description | MAGNETIC SWITCH UNIPOLAR SOT89B |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Collector Hall Effect SOT-89B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 18mT Trip, 7.5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 3.8V ~ 30V | |
Current - Supply (Max) | 10mA | |
Current - Output (Max) | 50mA | |
Output Type | Open Collector | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-89B | |
Package / Case | TO-243AA, Variant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,32000 € | 9,32 € |
| 5 | 8,44600 € | 42,23 € |
| 10 | 8,12100 € | 81,21 € |
| 25 | 7,73200 € | 193,30 € |
| 50 | 7,46640 € | 373,32 € |
| 100 | 7,22240 € | 722,24 € |
| 500 | 7,21518 € | 3.607,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,52403 € | 6.524,03 € |
| Unit Price without VAT: | 9,32000 € |
|---|---|
| Unit Price with VAT: | 11,09080 € |


