SM451R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS49E-T2

DigiKey Part Number
480-SS49E-T2-ND
Manufacturer
Manufacturer Product Number
SS49E-T2
Description
SEN HALL EFFECT ANLG VOLT TO92-3
Manufacturer Standard Lead Time
51 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Single Axis TO-92-3
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Technology
Hall Effect
Axis
Single
Output Type
Analog Voltage
Sensing Range
-
Voltage - Supply
2.7V ~ 6.5V
Current - Supply (Max)
10mA
Current - Output (Max)
1.5mA
Resolution
-
Bandwidth
-
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Features
-
Supplier Device Package
TO-92-3
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Short Body
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10.0004,49145 €44.914,50 €
Manufacturers Standard Package
Unit Price without VAT:4,49145 €
Unit Price with VAT:5,34483 €