
SS49E-L | |
|---|---|
DigiKey Part Number | 480-3597-ND |
Manufacturer | |
Manufacturer Product Number | SS49E-L |
Description | SEN HALL EFFECT ANLG VOLT RADIAL |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis Radial Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | - | |
Voltage - Supply | 2.7V ~ 6.5V | |
Current - Supply (Max) | 10mA | |
Current - Output (Max) | 10mA | |
Resolution | - | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 85°C | |
Features | - | |
Supplier Device Package | Radial Lead | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Short Body |



