
SS496B-T2 | |
|---|---|
DigiKey Part Number | 480-6213-1-ND - Cut Tape (CT) 480-6213-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SS496B-T2 |
Description | SENSOR HALL ANALOG RADIAL LEAD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis Radial Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | ±84mT | |
Voltage - Supply | 4.5V ~ 10.5V | |
Current - Supply (Max) | 8.7mA | |
Current - Output (Max) | 10mA | |
Resolution | - | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 150°C | |
Features | Temperature Compensated | |
Supplier Device Package | Radial Lead | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,49000 € | 4,49 € |
| 5 | 4,03600 € | 20,18 € |
| 10 | 3,86800 € | 38,68 € |
| 25 | 3,66440 € | 91,61 € |
| 50 | 3,52580 € | 176,29 € |
| 100 | 3,39860 € | 339,86 € |
| 500 | 3,17866 € | 1.589,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,59694 € | 12.984,70 € |
| Unit Price without VAT: | 4,49000 € |
|---|---|
| Unit Price with VAT: | 5,34310 € |

