
SS443R | |
|---|---|
DigiKey Part Number | 480-5196-ND |
Manufacturer | |
Manufacturer Product Number | SS443R |
Description | MAGNETIC SWITCH UNIPOLAR TO92-3 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Collector Hall Effect TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 20.5mT Trip, 4mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 3V ~ 24V | |
Current - Supply (Max) | 8mA | |
Current - Output (Max) | 20mA | |
Output Type | Open Collector | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92-3 | |
Package / Case | TO-226-3, TO-92-3 Short Body | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 5 | 1,83200 € | 9,16 € |
| 10 | 1,74200 € | 17,42 € |
| 25 | 1,63760 € | 40,94 € |
| 50 | 1,56660 € | 78,33 € |
| 100 | 1,50190 € | 150,19 € |
| 500 | 1,37310 € | 686,55 € |
| 1.000 | 1,32549 € | 1.325,49 € |
| 5.000 | 1,23024 € | 6.151,20 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |


