SS443A-R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 1.716
Unit Price: 10,92000 €
Datasheet
Image for SS443A-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS443A-R

DigiKey Part Number
SS443A-R-ND
Manufacturer
Manufacturer Product Number
SS443A-R
Description
MAGNETIC SWITCH UNIPOLAR RADIAL
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Open Collector Hall Effect Radial Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Function
Unipolar Switch
Technology
Polarization
South Pole
Sensing Range
18mT Trip, 7.5mT Release
Test Condition
25°C
Voltage - Supply
3.8V ~ 30V
Current - Supply (Max)
10mA
Current - Output (Max)
20mA
Output Type
Open Collector
Features
Temperature Compensated
Operating Temperature
-40°C ~ 150°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
Radial Lead
Package / Case
3-SMD, Gull Wing
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable