
SS441A | |
|---|---|
DigiKey Part Number | 480-2001-ND |
Manufacturer | |
Manufacturer Product Number | SS441A |
Description | MAGNETIC SWITCH UNIPOLAR RADIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Collector Hall Effect Radial Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 11.5mT Trip, 2mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 3.8V ~ 30V | |
Current - Supply (Max) | 10mA | |
Current - Output (Max) | 20mA | |
Output Type | Open Collector | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | Radial Lead | |
Package / Case | TO-262-3 Short Leads, I2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,86000 € | 7,86 € |
| 5 | 7,08000 € | 35,40 € |
| 10 | 6,79200 € | 67,92 € |
| 25 | 6,44960 € | 161,24 € |
| 50 | 6,21700 € | 310,85 € |
| 100 | 6,00480 € | 600,48 € |
| 500 | 5,57960 € | 2.789,80 € |
| 1.000 | 5,42200 € | 5.422,00 € |
| Unit Price without VAT: | 7,86000 € |
|---|---|
| Unit Price with VAT: | 9,35340 € |











