
SS41F6 | |
---|---|
DigiKey Part Number | 480-SS41F6-ND |
Manufacturer | |
Manufacturer Product Number | SS41F6 |
Description | COMMERCIAL SOLID STATE SENSOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Bipolar Switch Open Drain Hall Effect TO-92-3 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Bipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 15mT Trip, -15mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 4.5V ~ 24V | |
Current - Supply (Max) | 11.3mA | |
Current - Output (Max) | 20mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92-3 | |
Package / Case | TO-226-3, TO-92-3 Short Body |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 1,64698 € | 8.234,90 € |
Unit Price without VAT: | 1,64698 € |
---|---|
Unit Price with VAT: | 1,95991 € |