
SS360ST | |
|---|---|
DigiKey Part Number | 480-SS360STTR-ND - Tape & Reel (TR) 480-SS360STCT-ND - Cut Tape (CT) 480-SS360STDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS360ST |
Description | MAGNETIC SWITCH LATCH SOT23-3 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Collector Hall Effect SOT-23-3 |
EDA/CAD Models | SS360ST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 5.5mT Trip, -5.5mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 3V ~ 24V | |
Current - Supply (Max) | 6mA | |
Current - Output (Max) | 20mA | |
Output Type | Open Collector | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | SOT-23-3 Flat Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 5 | 1,17600 € | 5,88 € |
| 10 | 1,11900 € | 11,19 € |
| 25 | 1,05120 € | 26,28 € |
| 50 | 1,00520 € | 50,26 € |
| 100 | 0,96290 € | 96,29 € |
| 500 | 0,87800 € | 439,00 € |
| 1.000 | 0,84640 € | 846,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,79988 € | 2.399,64 € |
| 6.000 | 0,77427 € | 4.645,62 € |
| 9.000 | 0,76032 € | 6.842,88 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |


