
SL353HT | |
|---|---|
DigiKey Part Number | 480-3327-2-ND - Tape & Reel (TR) 480-3327-1-ND - Cut Tape (CT) 480-3327-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL353HT |
Description | MAGNETIC SWITCH OMNIPOL SOT23-3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Hall Effect SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±11mT Trip, ±9.5mT Release | |
Test Condition | -40°C ~ 85°C | |
Voltage - Supply | 2.2V ~ 5.5V | |
Current - Supply (Max) | 640µA | |
Current - Output (Max) | 5mA | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 5 | 1,19400 € | 5,97 € |
| 10 | 1,13600 € | 11,36 € |
| 25 | 1,06680 € | 26,67 € |
| 50 | 1,02020 € | 51,01 € |
| 100 | 0,97740 € | 97,74 € |
| 500 | 0,89132 € | 445,66 € |
| 1.000 | 0,85931 € | 859,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,81215 € | 2.436,45 € |
| 6.000 | 0,78620 € | 4.717,20 € |
| 9.000 | 0,77207 € | 6.948,63 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |







