Image for RDI-G-R5B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDI-G-R5B

DigiKey Part Number
RDI-G-R5B-ND
Manufacturer
Manufacturer Product Number
RDI-G-R5B
Description
INTERLOCK SOLENOID RELEASE
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Solenoid Release Interlock
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Type
Solenoid Release
Circuit
-
Current Rating (Amps)
-
Voltage Rating
-
Voltage - Supply
24VAC/DC
Holding Force
608kgf
Actuator Type
Panel Disconnect
Termination Style
Screw Terminal
Features
-
Must Operate
-
Must Release
-
Conduit Thread Size
-
Operating Temperature
4°C ~ 38°C
Ingress Protection
-
Approval Agency
ASME, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5812,38600 €4.061,93 €
Manufacturers Standard Package
Unit Price without VAT:812,38600 €
Unit Price with VAT:966,73934 €