
RDI-G-R | |
|---|---|
DigiKey Part Number | 480-6027-ND |
Manufacturer | |
Manufacturer Product Number | RDI-G-R |
Description | INTERLOCK SOLENOID RELEASE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solenoid Release Interlock |
Datasheet | Datasheet |
Category | Holding Force 608kgf |
Manufacturer Honeywell Sensing and Productivity Solutions | Actuator Type Panel Disconnect |
Series | Termination Style Screw Terminal |
Packaging Bulk | Operating Temperature 4°C ~ 38°C |
Part Status Active | Approval Agency ASME, UL |
Type Solenoid Release | Base Product Number |
Voltage - Supply 24VAC/DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1.198,72400 € | 5.993,62 € |
| Unit Price without VAT: | 1.198,72400 € |
|---|---|
| Unit Price with VAT: | 1.426,48156 € |

