PX3-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PX3-Series
Honeywell PX3 Pressure Transducers | Digi-Key Daily

PX3AN1BH010BSAAX

DigiKey Part Number
480-6705-ND
Manufacturer
Manufacturer Product Number
PX3AN1BH010BSAAX
Description
PRESSURE TRANSDUCER 10BAR NPT 1/
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Pressure Sensor 145.04PSI (1000kPa) Sealed Gauge Male - 1/4" (6.35mm) BSPP 0.5 V ~ 4.5 V Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Box
Part Status
Active
Applications
Industrial Automation
Pressure Type
Sealed Gauge
Operating Pressure
145.04PSI (1000kPa)
Output Type
Analog Voltage
Output
0.5 V ~ 4.5 V
Accuracy
±1%
Voltage - Supply
4.75V ~ 5.25V
Port Size
Male - 1/4" (6.35mm) BSPP
Port Style
Threaded
Features
Temperature Compensated
Termination Style
Connector
Maximum Pressure
449.62PSI (3100kPa)
Operating Temperature
-40°C ~ 125°C
Package / Case
Cylinder
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Box
QuantityUnit PriceExt Price
6098,48217 €5.908,93 €
Manufacturers Standard Package
Unit Price without VAT:98,48217 €
Unit Price with VAT:117,19378 €