PX3-Series-nothreads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PX3-Series-nothreads
Honeywell PX3 Pressure Transducers | Digi-Key Daily

PX3AF1BH100PSAAX

DigiKey Part Number
480-6712-ND
Manufacturer
Manufacturer Product Number
PX3AF1BH100PSAAX
Description
PRESSURE TRANSDUCER 100PSI UNF 7
Customer Reference
Detailed Description
Pressure Sensor 100PSI (689.48kPa) Sealed Gauge Female - 7/16" (11.11mm) UNF Schrader 0.5 V ~ 4.5 V Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Box
Part Status
Active
Applications
Industrial Automation
Pressure Type
Sealed Gauge
Operating Pressure
100PSI (689.48kPa)
Output Type
Analog Voltage
Output
0.5 V ~ 4.5 V
Accuracy
±1%
Voltage - Supply
4.75V ~ 5.25V
Port Size
Female - 7/16" (11.11mm) UNF Schrader
Port Style
Threaded
Features
Temperature Compensated
Termination Style
Connector
Maximum Pressure
450PSI (3102.64kPa)
Operating Temperature
-40°C ~ 125°C
Package / Case
Cylinder
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
174,62000 €74,62 €
569,10200 €345,51 €
1067,06100 €670,61 €
2564,62760 €1.615,69 €
Unit Price without VAT:74,62000 €
Unit Price with VAT:88,79780 €