


PX2AF1XX500PAAAX | |
|---|---|
DigiKey Part Number | 480-3831-ND |
Manufacturer | |
Manufacturer Product Number | PX2AF1XX500PAAAX |
Description | PRESSURE TRANSDUCER PSIA 500PSI |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 500PSI (3447.38kPa) Absolute Female - 7/16" (11.11mm) UNF Schrader 0.5 V ~ 4.5 V Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Absolute | |
Operating Pressure | 500PSI (3447.38kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Female - 7/16" (11.11mm) UNF Schrader | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Connector | |
Maximum Pressure | 1000PSI (6894.76kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,24000 € | 195,24 € |
| 5 | 182,69800 € | 913,49 € |
| 10 | 178,04400 € | 1.780,44 € |
| 40 | 169,87800 € | 6.795,12 € |
| Unit Price without VAT: | 195,24000 € |
|---|---|
| Unit Price with VAT: | 232,33560 € |



