New at DigiKey
Image for PBN3D421-R1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBN3D421-R1

DigiKey Part Number
480-PBN3D421-R1-ND
Manufacturer
Manufacturer Product Number
PBN3D421-R1
Description
UNSEALED OI-PB SWITCH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Pressure Sensor 0.36PSI ~ 1.01PSI (2.49kPa ~ 6.98kPa) Switch Male - 0.16" (4.06mm) Tube Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
SPST-NO
Manufacturer
Honeywell Sensing and Productivity Solutions
Port Size
Male - 0.16" (4.06mm) Tube
Series
Port Style
Barbed
Packaging
Bulk
Termination Style
Quick Connects
Part Status
Active
Maximum Pressure
15PSI (103.42kPa)
Applications
Board Mount, Industrial Automation
Operating Temperature
-40°C ~ 96°C
Pressure Type
Switch
Mounting Type
Chassis Mount
Operating Pressure
0.36PSI ~ 1.01PSI (2.49kPa ~ 6.98kPa)
Package / Case
Module
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5087,02520 €4.351,26 €
Manufacturers Standard Package
Unit Price without VAT:87,02520 €
Unit Price with VAT:103,55999 €