NSCSSNNxxxPxUNV Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NSCSSNNxxxPxUNV Series
NSCSSNN005PDUNV

NSCSSNN005PDUNV

DigiKey Part Number
480-3788-ND
Manufacturer
Manufacturer Product Number
NSCSSNN005PDUNV
Description
SENSOR 5PSID .15V 4SIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor ±5PSI (±34.47kPa) Differential 0 mV ~ 150 mV (5V) 4-SIP Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Applications
Board Mount
Pressure Type
Differential
Operating Pressure
±5PSI (±34.47kPa)
Output Type
Wheatstone Bridge
Output
0 mV ~ 150 mV (5V)
Accuracy
±0.25%
Voltage - Supply
1.5V ~ 12V
Port Size
-
Port Style
No Port
Features
-
Termination Style
PC Pin
Maximum Pressure
±20PSI (±137.9kPa)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
4-SIP Module
Supplier Device Package
4-SIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
145,51000 €45,51 €
541,90800 €209,54 €
1040,57700 €405,77 €
2538,98920 €974,73 €
5037,90660 €1.895,33 €
Manufacturers Standard Package
Unit Price without VAT:45,51000 €
Unit Price with VAT:54,15690 €