


NSCSHHN030PDUNV | |
|---|---|
DigiKey Part Number | 480-3798-ND |
Manufacturer | |
Manufacturer Product Number | NSCSHHN030PDUNV |
Description | SENSOR 30PSID 0.16" .207V 4SIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±30PSI (±206.84kPa) Differential Male - 0.16" (3.94mm) Tube, Dual 0 mV ~ 207 mV (5V) 4-SIP, Dual Ports, Same Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | ±30PSI (±206.84kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 207 mV (5V) | |
Accuracy | ±0.25% | |
Voltage - Supply | 1.5V ~ 12V | |
Port Size | Male - 0.16" (3.94mm) Tube, Dual | |
Port Style | Barbed | |
Features | - | |
Termination Style | PC Pin | |
Maximum Pressure | ±60PSI (±413.69kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, Dual Ports, Same Side | |
Supplier Device Package | 4-SIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,16000 € | 47,16 € |
| 5 | 43,44800 € | 217,24 € |
| 10 | 42,07400 € | 420,74 € |
| 25 | 40,43720 € | 1.010,93 € |
| 50 | 39,32020 € | 1.966,01 € |
| 100 | 38,29840 € | 3.829,84 € |
| Unit Price without VAT: | 47,16000 € |
|---|---|
| Unit Price with VAT: | 56,12040 € |

