NSCDRRN0xyxxUNV Series
cms-photo-disclaimer
NSCDRRN0xyxxUNV Series
NSCDRRN001PDUNV

NSCDRRN001PDUNV

cms-digikey-product-number
480-3640-ND
cms-manufacturer
cms-manufacturer-product-number
NSCDRRN001PDUNV
cms-description
SENSOR 1PSID 0.08" .065V 8DIP
cms-standard-lead-time
12 Weeks
cms-customer-reference
cms-detailed-description
Pressure Sensor ±1PSI (±6.89kPa) Differential Male - 0.08" (1.93mm) Tube, Dual 0 mV ~ 65 mV (5V) 8-DIP (0.524", 13.30mm), Dual Ports, Same Side
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Applications
Board Mount
Pressure Type
Differential
Operating Pressure
±1PSI (±6.89kPa)
Output Type
Wheatstone Bridge
Output
0 mV ~ 65 mV (5V)
Accuracy
±0.25%
Voltage - Supply
1.5V ~ 12V
Port Size
Male - 0.08" (1.93mm) Tube, Dual
Port Style
Barbed
Features
-
Termination Style
PC Pin
Maximum Pressure
±10PSI (±68.95kPa)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.524", 13.30mm), Dual Ports, Same Side
Supplier Device Package
8-DIP
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

0 In Stock
Check Lead Time
cms-notify-in-stock-request
cms-all-prices-in-currency
Bulk
cms-quantityUnit Pricecms-ext-price
144,80000 €44,80 €
541,24800 €206,24 €
1039,93400 €399,34 €
2538,36760 €959,19 €
5037,29980 €1.864,99 €
10036,32230 €3.632,23 €
cms-manufacturer-standard-package
Unit Price without VAT:44,80000 €
Unit Price with VAT:53,31200 €