


NSCDANN030PAUNV | |
|---|---|
DigiKey Part Number | 480-3782-ND |
Manufacturer | |
Manufacturer Product Number | NSCDANN030PAUNV |
Description | SENSOR 30PSIA 0.19" .074V 8DIP |
Customer Reference | |
Detailed Description | Pressure Sensor 30PSI (206.84kPa) Absolute Male - 0.19" (4.93mm) Tube 0 mV ~ 74 mV (5V) 8-DIP (0.524", 13.30mm), Top Port |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 30PSI (206.84kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 74 mV (5V) | |
Accuracy | ±0.25% | |
Voltage - Supply | 1.5V ~ 12V | |
Port Size | Male - 0.19" (4.93mm) Tube | |
Port Style | Barbed | |
Features | - | |
Termination Style | PC Pin | |
Maximum Pressure | 60PSI (413.69kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.524", 13.30mm), Top Port | |
Supplier Device Package | 8-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 19,41610 € | 1.941,61 € |
| Unit Price without VAT: | 19,41610 € |
|---|---|
| Unit Price with VAT: | 23,10516 € |

