NGCPB10AX01C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NGCPB10AX01C
NGCPB10AX01C
NGCPB10AX01C
Honeywell NGC Series Limit Switches | Digi-Key Daily

NGCPB10AX01C

DigiKey Part Number
480-6502-ND
Manufacturer
Manufacturer Product Number
NGCPB10AX01C
Description
SWITCH SNAP ACTION DPST 6A 120V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Switch DPST-NO/NC Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
NGCPB10AX01C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Circuit
DPST-NO/NC
Switch Function
On-Mom, Off-Mom
Current Rating (Amps)
6A (AC), 550mA (DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
125 V
Actuator Type
Roller Plunger
Mounting Type
Chassis Mount
Termination Style
Cable Leads
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
1122gf
Release Force
306gf
Operating Position
0.083" (2.1mm)
Pretravel
0.083" (2.1mm)
Differential Travel
0.047" (1.2mm)
Overtravel
0.193" (4.9mm)
Mechanical Life
5,000,000 Cycles
Electrical Life
500,000 Cycles
Operating Temperature
-25°C ~ 75°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
141,21000 €41,21 €
1034,11800 €341,18 €
3031,17633 €935,29 €
6031,01033 €1.860,62 €
Manufacturers Standard Package
Unit Price without VAT:41,21000 €
Unit Price with VAT:49,03990 €