NGCPA00NX01A1A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: 38,18245 €
Datasheet
NGCPA00NX01A1A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NGCPA00NX01A1A
Honeywell NGC Series Limit Switches | Digi-Key Daily

NGCPA00NX01A1A

DigiKey Part Number
480-6498-ND
Manufacturer
Manufacturer Product Number
NGCPA00NX01A1A
Description
SWITCH SNAP ACTION DPST 6A 120V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Switch DPST-NO/NC Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
NGCPA00NX01A1A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Circuit
DPST-NO/NC
Switch Function
On-Mom, Off-Mom
Current Rating (Amps)
6A (AC), 550mA (DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
125 V
Actuator Type
Side Rotary, Roller
Mounting Type
Chassis Mount
Termination Style
Connector
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
18gfm
Release Force
2.534gfm
Operating Position
25°
Pretravel
25°
Differential Travel
15°
Overtravel
65°
Mechanical Life
5,000,000 Cycles
Electrical Life
500,000 Cycles
Operating Temperature
-25°C ~ 75°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20031,26940 €6.253,88 €
Unit Price without VAT:31,26940 €
Unit Price with VAT:37,21059 €