


NGCMB10AX32C | |
|---|---|
DigiKey Part Number | 480-6497-ND |
Manufacturer | |
Manufacturer Product Number | NGCMB10AX32C |
Description | SWITCH SNAP ACT 4PST 0.01A 30 MV |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Switch 4PST-2NO/2NC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | NGCMB10AX32C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | 4PST-2NO/2NC | |
Switch Function | On-Mom, Off-Mom | |
Current Rating (Amps) | 10mA (DC) | |
Voltage Rating - DC | 30 mV | |
Actuator Type | Roller Plunger | |
Mounting Type | Chassis Mount | |
Termination Style | Cable Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 969gf | |
Release Force | 224gf | |
Operating Position | 0.083" (2.1mm) | |
Pretravel | 0.083" (2.1mm) | |
Differential Travel | 0.050" (1.3mm) | |
Overtravel | 0.193" (4.9mm) | |
Mechanical Life | 5,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -25°C ~ 75°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 60,05133 € | 1.801,54 € |
| Unit Price without VAT: | 60,05133 € |
|---|---|
| Unit Price with VAT: | 71,46108 € |

