NGCMB10AX24A1A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Honeywell Sensing and Productivity Solutions
In Stock: 35
Unit Price: 60,10000 €
Datasheet
NGCMB10AX24A1A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NGCMB10AX24A1A
Honeywell NGC Series Limit Switches | Digi-Key Daily

NGCMB10AX24A1A

DigiKey Part Number
480-6495-ND
Manufacturer
Manufacturer Product Number
NGCMB10AX24A1A
Description
SWITCH SNAP ACT 4PST 0.75A 250V
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Switch 4PST-2NO/2NC Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
NGCMB10AX24A1A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Circuit
4PST-2NO/2NC
Switch Function
On-Mom, Off-Mom
Current Rating (Amps)
750mA (AC), 100mA (DC)
Voltage Rating - AC
250 V
Voltage Rating - DC
250 V
Actuator Type
Side Rotary, Roller
Mounting Type
Chassis Mount
Termination Style
Cable Leads
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
17gfm
Release Force
2.189gfm
Operating Position
26.5°
Pretravel
26.5°
Differential Travel
16.5°
Overtravel
65°
Mechanical Life
5,000,000 Cycles
Electrical Life
500,000 Cycles
Operating Temperature
-25°C ~ 75°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20051,77020 €10.354,04 €
Unit Price without VAT:51,77020 €
Unit Price with VAT:61,60654 €