


NGCMB10AX07A1A | |
|---|---|
DigiKey Part Number | 480-6493-ND |
Manufacturer | |
Manufacturer Product Number | NGCMB10AX07A1A |
Description | SWITCH SNAP ACT DPST 10MA 30MV |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Switch DPST-NO/NC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | NGCMB10AX07A1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPST-NO/NC | |
Switch Function | On-Mom, Off-Mom | |
Current Rating (Amps) | 10mA (DC) | |
Voltage Rating - DC | 30 mV | |
Actuator Type | Side Rotary, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Cable Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 18gfm | |
Release Force | 2.534gfm | |
Operating Position | 25° | |
Pretravel | 25° | |
Differential Travel | 15° | |
Overtravel | 65° | |
Mechanical Life | 5,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -25°C ~ 75°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 45,39600 € | 1.361,88 € |
| Unit Price without VAT: | 45,39600 € |
|---|---|
| Unit Price with VAT: | 54,02124 € |

