NGCMB10AX01M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Honeywell Sensing and Productivity Solutions
In Stock: 46
Unit Price: 46,11000 €
Datasheet

Parametric Equivalent


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: 40,79433 €
Datasheet

Parametric Equivalent


Honeywell Sensing and Productivity Solutions
In Stock: 2
Unit Price: 41,35000 €
Datasheet
NGCMB10AX01M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NGCMB10AX01M
Honeywell NGC Series Limit Switches | Digi-Key Daily

NGCMB10AX01M

DigiKey Part Number
480-6488-ND
Manufacturer
Manufacturer Product Number
NGCMB10AX01M
Description
SWITCH SNAP ACTION DPST 6A 120V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Switch DPST-NO/NC Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
NGCMB10AX01M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Circuit
DPST-NO/NC
Switch Function
On-Mom, Off-Mom
Current Rating (Amps)
6A (AC), 550mA (DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
125 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Cable Leads
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Actuator Seal Boot
Operating Force
1122gf
Release Force
306gf
Operating Position
0.083" (2.1mm)
Pretravel
0.083" (2.1mm)
Differential Travel
0.047" (1.2mm)
Overtravel
0.193" (4.9mm)
Mechanical Life
5,000,000 Cycles
Electrical Life
500,000 Cycles
Operating Temperature
-25°C ~ 75°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3038,71100 €1.161,33 €
Manufacturers Standard Package
Unit Price without VAT:38,71100 €
Unit Price with VAT:46,06609 €