NGC Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NGC Series
Honeywell NGC Series Limit Switches | Digi-Key Daily

NGCMA10AX01A1B

DigiKey Part Number
480-7095-ND
Manufacturer
Manufacturer Product Number
NGCMA10AX01A1B
Description
SWITCH SNAP ACTION DPST 6A 120V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Switch DPST-NO/NC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Circuit
DPST-NO/NC
Switch Function
On-Mom, Off-Mom
Current Rating (Amps)
6A (AC), 550mA (DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
125 V
Actuator Type
Side Rotary, Roller
Mounting Type
Chassis Mount
Termination Style
Cable Leads
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
18gfm
Release Force
2.534gfm
Operating Position
25°
Pretravel
25°
Differential Travel
15°
Overtravel
65°
Mechanical Life
5,000,000 Cycles
Electrical Life
500,000 Cycles
Operating Temperature
-25°C ~ 75°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
144,40000 €44,40 €
1036,75800 €367,58 €
3033,59100 €1.007,73 €
Manufacturers Standard Package
Unit Price without VAT:44,40000 €
Unit Price with VAT:52,83600 €