Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MPRSS0250KA00000A | |
|---|---|
DigiKey Part Number | 480-MPRSS0250KA00000A-ND |
Manufacturer | |
Manufacturer Product Number | MPRSS0250KA00000A |
Description | MICRO PRESSURE SENSOR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Absolute Male - 0.1" (2.49mm) Tube 24 b 12-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 15PSI (103.42kPa) | |
Output Type | I2C | |
Output | 24 b | |
Accuracy | ±0.25% | |
Voltage - Supply | 1.8V ~ 3.6V | |
Port Size | Male - 0.1" (2.49mm) Tube | |
Port Style | Barbless | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 5PSI (34.47kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,63000 € | 11,63 € |
| 5 | 10,52200 € | 52,61 € |
| 10 | 10,11500 € | 101,15 € |
| 25 | 9,63240 € | 240,81 € |
| 50 | 9,30400 € | 465,20 € |
| 100 | 9,00400 € | 900,40 € |
| 500 | 8,40284 € | 4.201,42 € |
| Unit Price without VAT: | 11,63000 € |
|---|---|
| Unit Price with VAT: | 13,83970 € |


