MPR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPRLS0030PG00000A

DigiKey Part Number
480-MPRLS0030PG00000ATR-ND - Tape & Reel (TR)
480-MPRLS0030PG00000ACT-ND - Cut Tape (CT)
480-MPRLS0030PG00000ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPRLS0030PG00000A
Description
MICRO PRESSURE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor 30PSI (206.84kPa) Gauge Male - 0.1" (2.49mm) Tube 24 b 12-SMD, No Lead, Top Port
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Board Mount
Pressure Type
Gauge
Operating Pressure
30PSI (206.84kPa)
Output Type
I2C
Output
24 b
Accuracy
±0.25%
Voltage - Supply
1.8V ~ 3.6V
Port Size
Male - 0.1" (2.49mm) Tube
Port Style
Barbless
Features
Amplified Output, Temperature Compensated
Termination Style
SMD (SMT) Tab
Maximum Pressure
5PSI (34.47kPa)
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
12-SMD, No Lead, Top Port
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.309
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,49000 €11,49 €
510,44000 €52,20 €
1010,04800 €100,48 €
259,58000 €239,50 €
509,26000 €463,00 €
1009,12140 €912,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7008,23544 €5.764,81 €
Manufacturers Standard Package
Unit Price without VAT:11,49000 €
Unit Price with VAT:13,67310 €