
MPRLS0025PA0000SA | |
|---|---|
DigiKey Part Number | 480-MPRLS0025PA0000SACT-ND - Cut Tape (CT) 480-MPRLS0025PA0000SADKR-ND - Digi-Reel® 480-MPRLS0025PA0000SATR-ND |
Manufacturer | |
Manufacturer Product Number | MPRLS0025PA0000SA |
Description | MICRO PRESSURE SENSOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 25PSI (172.37kPa) Absolute Male - 0.1" (2.5mm) Tube 24 b 12-SMD, No Lead, Top Port |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 25PSI (172.37kPa) | |
Output Type | SPI | |
Output | 24 b | |
Accuracy | ±0.25% | |
Voltage - Supply | 1.8V ~ 3.6V | |
Port Size | Male - 0.1" (2.5mm) Tube | |
Port Style | Barbless | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 60PSI (413.69kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD, No Lead, Top Port | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,57000 € | 11,57 € |
| 5 | 10,51200 € | 52,56 € |
| 10 | 10,11700 € | 101,17 € |
| 25 | 9,64600 € | 241,15 € |
| 50 | 9,32360 € | 466,18 € |
| 100 | 9,18420 € | 918,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 8,29209 € | 5.804,46 € |
| Unit Price without VAT: | 11,57000 € |
|---|---|
| Unit Price with VAT: | 13,76830 € |








