


MPRLS0015PA0000SAB | |
|---|---|
DigiKey Part Number | 480-7128-ND |
Manufacturer | |
Manufacturer Product Number | MPRLS0015PA0000SAB |
Description | MICROPRESSURE EVAL BOARD 15 PSI |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | MPRLS0015PA0000SA MPR Pressure Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Pressure | |
Sensing Range | 0 ~ 15 PSI | |
Interface | Serial, SPI | |
Sensitivity | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | MPRLS0015PA0000SA | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,13000 € | 39,13 € |
| Unit Price without VAT: | 39,13000 € |
|---|---|
| Unit Price with VAT: | 46,56470 € |




