
MML24KA3BA01HDRXX | |
|---|---|
DigiKey Part Number | MML24KA3BA01HDRXX-ND |
Manufacturer | |
Manufacturer Product Number | MML24KA3BA01HDRXX |
Description | SWITCH ROCKER SPDT 250MA 30V |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 250mA (DC) Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Actuator Type | Concave (Curved) - Illuminated | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Approval Agency | - | |
Mechanical Life | 250,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 99.999 | 116,72387 € | 11.672.270,28 € |
| Unit Price without VAT: | 116,72387 € |
|---|---|
| Unit Price with VAT: | 138,90141 € |


