
MLH150PGB06A | |
|---|---|
DigiKey Part Number | 480-2579-ND |
Manufacturer | |
Manufacturer Product Number | MLH150PGB06A |
Description | SENSOR AMP 150PSI .5-4.5VDC OUT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 150PSI (1034.21kPa) Vented Gauge Male - 1/8" (3.18mm) NPT 0.5 V ~ 4.5 V Cylinder, Metal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Vented Gauge | |
Operating Pressure | 150PSI (1034.21kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 5V ~ 6V | |
Port Size | Male - 1/8" (3.18mm) NPT | |
Port Style | Threaded | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | Packard Metripak 150 | |
Maximum Pressure | 450PSI (3102.64kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder, Metal | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,35000 € | 192,35 € |
| 5 | 179,96600 € | 899,83 € |
| 10 | 175,37100 € | 1.753,71 € |
| 25 | 169,88520 € | 4.247,13 € |
| 50 | 166,13700 € | 8.306,85 € |
| Unit Price without VAT: | 192,35000 € |
|---|---|
| Unit Price with VAT: | 228,89650 € |


