cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLH04KPSL53A

DigiKey Part Number
MLH04KPSL53A-ND
Manufacturer
Manufacturer Product Number
MLH04KPSL53A
Description
PRESS TRANSDUCER 4K PSI SEALED
Customer Reference
Detailed Description
Pressure Sensor 4000PSI (27579.03kPa) Sealed Gauge 0.5 V ~ 4.5 V Cylinder, Metal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Applications
Industrial Automation
Pressure Type
Sealed Gauge
Operating Pressure
4000PSI (27579.03kPa)
Output Type
Analog Voltage
Output
0.5 V ~ 4.5 V
Accuracy
±0.25%
Voltage - Supply
5V ~ 6V
Port Size
-
Port Style
-
Features
Amplified Output, Temperature Compensated
Termination Style
Cable 1m
Maximum Pressure
6750PSI (46539.61kPa)
Operating Temperature
-40°C ~ 125°C
Package / Case
Cylinder, Metal
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable