

LTPCTGA20MBSITX01 | |
---|---|
DigiKey Part Number | 480-6461-ND |
Manufacturer | |
Manufacturer Product Number | LTPCTGA20MBSITX01 |
Description | TEMP PROBE |
Customer Reference | |
Detailed Description | Thermistor Temperature Sensor -40 ~ 150°C Non-Grounded Connector |
Datasheet | Datasheet |
EDA/CAD Models | LTPCTGA20MBSITX01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Element Type | Thermistor | |
Temperature Range | -40 ~ 150°C | |
Length - Lead Wire | - | |
Conductor Type | Non-Grounded | |
Terminal Type | Connector | |
Length - Protective Tube | - | |
Diameter - Protective Tube | - |