HSCDRRD010MDSA3 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: 36,22340 €
Datasheet
HSCDRRD Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSCDRRD010MDSA3

DigiKey Part Number
HSCDRRD010MDSA3-ND
Manufacturer
Manufacturer Product Number
HSCDRRD010MDSA3
Description
SENSOR 0.15PSID 0.08" 12BIT 8DIP
Customer Reference
Detailed Description
Pressure Sensor ±0.15PSI (±1kPa) Differential Male - 0.08" (1.93mm) Tube, Dual 12 b 8-DIP (0.524", 13.30mm), Dual Ports, Same Side
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Applications
Board Mount
Pressure Type
Differential
Operating Pressure
±0.15PSI (±1kPa)
Output Type
SPI
Output
12 b
Accuracy
±0.25%
Voltage - Supply
3.27V ~ 3.33V
Port Size
Male - 0.08" (1.93mm) Tube, Dual
Port Style
Barbed
Features
Amplified Output, Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
±10.88PSI (±75kPa)
Operating Temperature
-20°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.524", 13.30mm), Dual Ports, Same Side
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable