HEL-705
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEL-705-T-1-12-00

DigiKey Part Number
480-6675-ND
Manufacturer
Manufacturer Product Number
HEL-705-T-1-12-00
Description
SENSOR RTD 100OHM 0.1% PROBE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 Ohms RTD Platinum (Pt) ±0.1% Cylindrical Probe, Ceramic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Resistance @ 0°C
100 Ohms
Resistance Tolerance
±0.1%
RTD Material
Platinum (Pt)
Operating Temperature
-70°C ~ 260°C
Termination
Wire Leads
Accuracy
±0.3°C
Temperature Coefficient
-
Current
1 mA
Mounting Type
Free Hanging
Package / Case
Cylindrical Probe, Ceramic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
185,21000 €85,21 €
579,03800 €395,19 €
1076,74900 €767,49 €
2574,02080 €1.850,52 €
5072,15800 €3.607,90 €
10070,45280 €7.045,28 €
Manufacturers Standard Package
Unit Price without VAT:85,21000 €
Unit Price with VAT:101,39990 €