
HAFUHH0050L4AXT | |
|---|---|
DigiKey Part Number | 480-5791-ND |
Manufacturer | |
Manufacturer Product Number | HAFUHH0050L4AXT |
Description | SENSOR FLOW 0-50 S LPM MALE 22MM |
Customer Reference | |
Detailed Description | Air Flow Sensor 0 ~ 50 SLPM Male, 0.8661" (22mm) Polymer, Thermoplastic (GR) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensing Range | 0 ~ 50 SLPM | |
Flow Sensor Type | Air | |
Voltage - Input | 3V ~ 10V | |
Port Size | Male, 0.8661" (22mm) | |
Switch Function/Rating | - | |
Material - Body | Polymer, Thermoplastic (GR) | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,00000 € | 130,00 € |
| 5 | 121,13600 € | 605,68 € |
| 10 | 117,84800 € | 1.178,48 € |
| 25 | 113,92520 € | 2.848,13 € |
| Unit Price without VAT: | 130,00000 € |
|---|---|
| Unit Price with VAT: | 154,70000 € |






