HAFUHH0xxxL4AXT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HAFUHH0015L4AXT

DigiKey Part Number
480-5788-ND
Manufacturer
Manufacturer Product Number
HAFUHH0015L4AXT
Description
SENSOR FLOW 0-15 S LPM MALE 22MM
Customer Reference
Detailed Description
Air Flow Sensor 0 ~ 15 SLPM Male, 0.8661" (22mm) Polymer, Thermoplastic (GR)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Box
Part Status
Discontinued at Digi-Key
Sensing Range
0 ~ 15 SLPM
Flow Sensor Type
Air
Voltage - Input
3V ~ 10V
Port Size
Male, 0.8661" (22mm)
Switch Function/Rating
-
Material - Body
Polymer, Thermoplastic (GR)
Operating Temperature
-20°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Box
QuantityUnit PriceExt Price
30110,65367 €3.319,61 €
Unit Price without VAT:110,65367 €
Unit Price with VAT:131,67787 €