
FSS020WNSB | |
|---|---|
DigiKey Part Number | 480-6894-ND |
Manufacturer | |
Manufacturer Product Number | FSS020WNSB |
Description | SENSOR FORCE 20N BALL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Resistive Force Sensor 0 ~ 20N |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Operating Force | 0 ~ 20N | |
Output | Analog, Ratiometric | |
Sensor Type | Resistive | |
Accuracy | ±0.5% | |
Compensated Temperature | - | |
Voltage - Supply | 3.3V ~ 12.5V | |
Actuator Type | Ball | |
Actuator Style/Size | - | |
Includes | Sensor | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,65000 € | 90,65 € |
| 5 | 84,13400 € | 420,67 € |
| 10 | 81,72200 € | 817,22 € |
| 25 | 78,84320 € | 1.971,08 € |
| 50 | 76,87880 € | 3.843,94 € |
| 100 | 75,08040 € | 7.508,04 € |
| Unit Price without VAT: | 90,65000 € |
|---|---|
| Unit Price with VAT: | 107,87350 € |


