



FMAMSDXX025WCSC3 | |
|---|---|
DigiKey Part Number | 480-FMAMSDXX025WCSC3TR-ND - Tape & Reel (TR) 480-FMAMSDXX025WCSC3CT-ND - Cut Tape (CT) 480-FMAMSDXX025WCSC3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMAMSDXX025WCSC3 |
Description | SENSOR FORCE 2.54KGF BALL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Force Sensing Resistor Force Sensor 2.54kgf (6lbs) |
Datasheet | Datasheet |
EDA/CAD Models | FMAMSDXX025WCSC3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Operating Force | 2.54kgf (6lbs) | |
Output | Digital | |
Sensor Type | Force Sensing Resistor | |
Compensated Temperature | 5°C ~ 50°C | |
Voltage - Supply | 3V ~ 3.6V | |
Actuator Type | Ball | |
Actuator Style/Size | Round, 0.8mm | |
Includes | Sensor | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,08000 € | 28,08 € |
| 5 | 25,76600 € | 128,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 24,85100 € | 248,51 € |
| 20 | 24,05000 € | 481,00 € |
| 30 | 23,61367 € | 708,41 € |
| 50 | 23,09520 € | 1.154,76 € |
| 70 | 22,77200 € | 1.594,04 € |
| 100 | 22,44400 € | 2.244,40 € |
| 250 | 21,66748 € | 5.416,87 € |
| Unit Price without VAT: | 28,08000 € |
|---|---|
| Unit Price with VAT: | 33,41520 € |











