Parametric Equivalent

DPRAAN0005NG0000A5 | |
|---|---|
DigiKey Part Number | 480-DPRAAN0005NG0000A5-ND |
Manufacturer | |
Manufacturer Product Number | DPRAAN0005NG0000A5 |
Description | SENSOR 0.18PSIG 0.13" 4V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 0.18PSI (1.25kPa) Gauge Male - 0.13" (3.18mm) Tube, Dual 0.25 V ~ 4 V Module |
Datasheet | Datasheet |
EDA/CAD Models | DPRAAN0005NG0000A5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Gauge | |
Operating Pressure | 0.18PSI (1.25kPa) | |
Output Type | Analog Voltage | |
Output | 0.25 V ~ 4 V | |
Accuracy | ±2% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 0.13" (3.18mm) Tube, Dual | |
Port Style | Barbed | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | Cable with Connector | |
Maximum Pressure | 9.75PSI (67.25kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 179,50920 € | 17.950,92 € |
| Unit Price without VAT: | 179,50920 € |
|---|---|
| Unit Price with VAT: | 213,61595 € |


