
CSSV1500N-156R | |
|---|---|
DigiKey Part Number | 480-CSSV1500N-156R-ND |
Manufacturer | |
Manufacturer Product Number | CSSV1500N-156R |
Description | CURRENT SENSOR 1500A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1500A 1 Channel Current Sensor Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | CAN Bus | |
Sensitivity | - | |
Frequency | DC, 50Hz ~ 60Hz | |
Linearity | - | |
Accuracy | ±0.5% | |
Voltage - Supply | 6V ~ 18V | |
Response Time | - | |
Current - Supply (Max) | 200mA | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 74,14440 € | 1.853,61 € |
| Unit Price without VAT: | 74,14440 € |
|---|---|
| Unit Price with VAT: | 88,23184 € |

