CSNV700N-425
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSNV700N-425

DigiKey Part Number
480-CSNV700N-425-ND
Manufacturer
Manufacturer Product Number
CSNV700N-425
Description
CURRENT SENSOR FLUX GATE 700A
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Sensor 700A 1 Channel Flux Gate Bidirectional Module, Single Pass Through
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
CAN Bus
Sensitivity
-
Frequency
DC, 5Hz ~ 2kHz
Linearity
±0.1%
Accuracy
±0.5%
Voltage - Supply
8V ~ 32V
Response Time
-
Current - Supply (Max)
110mA
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q100
Polarization
Bidirectional
Mounting Type
Package / Case
Module, Single Pass Through
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
163,49000 €63,49 €
558,69800 €293,49 €
1056,92200 €569,22 €
2554,80440 €1.370,11 €
5053,36000 €2.668,00 €
10052,03760 €5.203,76 €
Manufacturers Standard Package
Unit Price without VAT:63,49000 €
Unit Price with VAT:75,55310 €