CSNV500N-356M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSNV500M-324

DigiKey Part Number
480-CSNV500M-324-ND
Manufacturer
Manufacturer Product Number
CSNV500M-324
Description
CURRENT SENSOR HE/CL 500A
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Sensor 500A 1 Channel Hall Effect, Closed Loop Bidirectional Module, Single Pass Through
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
CAN Bus
Sensitivity
-
Frequency
DC ~ 200kHz
Linearity
±0.1%
Accuracy
±0.5%
Voltage - Supply
7V ~ 18V
Response Time
200ns
Current - Supply (Max)
250mA
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Polarization
Bidirectional
Mounting Type
Package / Case
Module, Single Pass Through
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
156,81000 €56,81 €
552,45000 €262,25 €
1050,83700 €508,37 €
2548,91360 €1.222,84 €
5047,60200 €2.380,10 €
10046,40080 €4.640,08 €
Manufacturers Standard Package
Unit Price without VAT:56,81000 €
Unit Price with VAT:67,60390 €