
CSNV500M-155 | |
|---|---|
DigiKey Part Number | 480-CSNV500M-155-ND |
Manufacturer | |
Manufacturer Product Number | CSNV500M-155 |
Description | CURRENT SENSOR HE/CL 500A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 500A 1 Channel Hall Effect, Closed Loop Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | CAN Bus | |
Sensitivity | - | |
Frequency | DC ~ 200kHz | |
Linearity | ±0.1% | |
Accuracy | ±0.5% | |
Voltage - Supply | 7V ~ 18V | |
Response Time | 200ns | |
Current - Supply (Max) | 250mA | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,81000 € | 56,81 € |
| 5 | 52,45000 € | 262,25 € |
| 10 | 50,83700 € | 508,37 € |
| 25 | 48,91360 € | 1.222,84 € |
| 50 | 47,60200 € | 2.380,10 € |
| 100 | 46,40080 € | 4.640,08 € |
| Unit Price without VAT: | 56,81000 € |
|---|---|
| Unit Price with VAT: | 67,60390 € |

