
CSNV1500N-355 | |
|---|---|
DigiKey Part Number | 480-CSNV1500N-355-ND |
Manufacturer | |
Manufacturer Product Number | CSNV1500N-355 |
Description | CURRENT SENSOR HE/CL 1500A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1500A 1 Channel Hall Effect, Closed Loop Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | CAN Bus | |
Sensitivity | - | |
Frequency | - | |
Linearity | - | |
Accuracy | ±1% | |
Voltage - Supply | 7V ~ 18V | |
Response Time | - | |
Current - Supply (Max) | 200mA | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,84000 € | 72,84 € |
| 5 | 67,44800 € | 337,24 € |
| 10 | 65,44800 € | 654,48 € |
| 25 | 63,06400 € | 1.576,60 € |
| 50 | 61,43700 € | 3.071,85 € |
| 100 | 59,94780 € | 5.994,78 € |
| Unit Price without VAT: | 72,84000 € |
|---|---|
| Unit Price with VAT: | 86,67960 € |

