
BZE6-RQ8X2 | |
|---|---|
DigiKey Part Number | 480-4738-ND |
Manufacturer | |
Manufacturer Product Number | BZE6-RQ8X2 |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Screw Terminal |
Series | Ingress Protection IP40 |
Packaging Bulk | Features Reset Function |
Part Status Discontinued at DigiKey | Operating Force 170 ~ 269gf |
Circuit SPDT | Operating Position 2.015" (51.2mm) |
Switch Function On-On | Pretravel 0.012" (0.3mm) |
Current Rating (Amps) 15A (AC), 500mA (DC) | Overtravel 0.141" (3.6mm) |
Voltage Rating - AC 125 V | Operating Temperature -32°C ~ 71°C |
Voltage Rating - DC 125 V | Base Product Number |
Actuator Type Roller Plunger |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 112,19600 € | 560,98 € |
| Unit Price without VAT: | 112,19600 € |
|---|---|
| Unit Price with VAT: | 133,51324 € |

